16YXA330MEFCCE8X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 1.235
Unit Price: 0,46000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,08085 €
Datasheet

Direct


Panasonic Industry
In Stock: 5.175
Unit Price: 0,49000 €
Datasheet

Direct


Nichicon
In Stock: 478
Unit Price: 0,47000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 95.883
Unit Price: 0,54000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,31615 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,36710 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,39036 €
Datasheet

Upgrade


Nichicon
In Stock: 5.078
Unit Price: 0,83000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.336
Unit Price: 0,83000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,12303 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,11791 €
Datasheet

Upgrade


Nichicon
In Stock: 1.973
Unit Price: 0,41000 €
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXA330MEFCCE8X11.5

DigiKey Part Number
16YXA330MEFCCE8X11.5-ND
Manufacturer
Manufacturer Product Number
16YXA330MEFCCE8X11.5
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXA330MEFCCE8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
324 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes