
25PX330MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-1225-ND |
Manufacturer | |
Manufacturer Product Number | 25PX330MEFC8X11.5 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PX330MEFC8X11.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EHG331BJ | Panasonic Industry | 1.567 | 10-ECA-1EHG331BJCT-ND | 0,55000 € | Direct |
| UKA1E331MPD | Nichicon | 2.264 | 493-16822-ND | 0,82000 € | Upgrade |
| ECA-1EHG331 | Panasonic Industry | 94.959 | P5542-ND | 0,54000 € | Parametric Equivalent |
| RJA331M1EBK-0811S | Surge | 954 | 4403-RJA331M1EBK-0811S-ND | 0,27000 € | Parametric Equivalent |
| UKA1E331MPD1TD | Nichicon | 1.766 | 493-4652-1-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20600 € | 10,30 € |
| 100 | 0,18280 € | 18,28 € |
| 500 | 0,14288 € | 71,44 € |
| 2.000 | 0,11979 € | 239,58 € |
| 4.000 | 0,11108 € | 444,32 € |
| 6.000 | 0,10668 € | 640,08 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

