Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

16YXA330M8X11.5 | |
|---|---|
DigiKey Part Number | 16YXA330M8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 16YXA330M8X11.5 |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXA330M8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 324 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PX330MEFC8X11.5 | Rubycon | 1.235 | 1189-1225-ND | 0,45000 € | Direct |
| 337KXM016M | CORNELL DUBILIER KNOWLES | 0 | 337KXM016M-ND | 0,08049 € | Direct |
| ECA-1CHG331 | Panasonic Industry | 5.164 | P5531-ND | 0,49000 € | Direct |
| UPS1C331MPD | Nichicon | 474 | 493-17147-ND | 0,47000 € | Direct |
| ECA-1EHG331 | Panasonic Industry | 94.959 | P5542-ND | 0,54000 € | Upgrade |










