Direct
Upgrade
Parametric Equivalent

16YK3300MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 16YK3300MEFCG412.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16YK3300MEFCG412.5X20 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YK3300MEFCG412.5X20 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.846" (21.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PK3300MEFCG412.5X20 | Rubycon | 488 | 1189-16PK3300MG412.5X20CT-ND | 1,05000 € | Direct |
| 16PX3300MEFCG412.5X20 | Rubycon | 14.389 | 1189-1534-1-ND | 1,01000 € | Upgrade |
| 860010378023 | Würth Elektronik | 153 | 732-8615-1-ND | 0,91000 € | Parametric Equivalent |




