
16PX3300MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-1534-1-ND - Cut Tape (CT) 1189-1534-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16PX3300MEFCG412.5X20 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PX3300MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.495 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,63900 € | 6,39 € |
| 50 | 0,48640 € | 24,32 € |
| 100 | 0,43830 € | 43,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35514 € | 177,57 € |
| 1.000 | 0,32895 € | 328,95 € |
| 1.500 | 0,31573 € | 473,60 € |
| 2.500 | 0,30098 € | 752,45 € |
| 3.500 | 0,29231 € | 1.023,09 € |
| 5.000 | 0,28394 € | 1.419,70 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

