
16PK3300MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-16PK3300MG412.5X20CT-ND - Cut Tape (CT) 1189-16PK3300MG412.5X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16PK3300MEFCG412.5X20 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PK3300MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.84 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PX3300MEFCG412.5X20 | Rubycon | 14.999 | 1189-1534-1-ND | 1,00000 € | Upgrade |
| 16PK3300MEFC12.5X20 | Rubycon | 721 | 1189-1720-ND | 0,86000 € | Parametric Equivalent |
| 860010378023 | Würth Elektronik | 153 | 732-8615-1-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66800 € | 6,68 € |
| 50 | 0,50960 € | 25,48 € |
| 100 | 0,45940 € | 45,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37294 € | 186,47 € |
| 1.000 | 0,34570 € | 345,70 € |
| 1.500 | 0,33195 € | 497,93 € |
| 2.500 | 0,31663 € | 791,58 € |
| 3.500 | 0,30763 € | 1.076,71 € |
| 5.000 | 0,29892 € | 1.494,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

