
16PK3300MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-1720-ND |
Manufacturer | |
Manufacturer Product Number | 16PK3300MEFC12.5X20 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PK3300MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.84 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PX3300MEFC12.5X20 | Rubycon | 1.265 | 1189-4052-ND | 1,15000 € | Upgrade |
| 16PK3300MEFCG412.5X20 | Rubycon | 488 | 1189-16PK3300MG412.5X20CT-ND | 1,05000 € | Parametric Equivalent |
| EEU-HD1C332 | Panasonic Industry | 195 | P15103-ND | 2,33000 € | Upgrade |
| 860010378023 | Würth Elektronik | 153 | 732-8615-1-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,41000 € | 20,50 € |
| 100 | 0,36820 € | 36,82 € |
| 500 | 0,29622 € | 148,11 € |
| 1.000 | 0,27355 € | 273,55 € |
| 3.000 | 0,24518 € | 735,54 € |
| 5.000 | 0,23457 € | 1.172,85 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

