16WA3300MEFC16X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 342
Unit Price: 1,70000 €
Datasheet

Upgrade


Rubycon
In Stock: 333
Unit Price: 1,92000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 0,90495 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 12
Unit Price: 2,13000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,91354 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,17834 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,11750 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,13391 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,44459 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,46097 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 1,81000 €
Datasheet

Upgrade


Nichicon
In Stock: 597
Unit Price: 1,95000 €
Datasheet
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16WA3300MEFC16X20

DigiKey Part Number
16WA3300MEFC16X20-ND
Manufacturer
Manufacturer Product Number
16WA3300MEFC16X20
Description
CAP ALUM 3300UF 20% 16V RADIAL
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
16WA3300MEFC16X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Ripple Current @ High Frequency
1.725 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes