Parametric Equivalent
Direct

35WXA3300MEFC18X25 | |
|---|---|
DigiKey Part Number | 35WXA3300MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 35WXA3300MEFC18X25 |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35WXA3300MEFC18X25 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7135 A @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35WXA3300MEFCGC18X25 | Rubycon | 0 | 35WXA3300MEFCGC18X25-ND | 0,90085 € | Parametric Equivalent |
| EEU-FK1V332S | Panasonic Industry | 39 | P124322-ND | 3,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,90085 € | 180,17 € |
| Unit Price without VAT: | 0,90085 € |
|---|---|
| Unit Price with VAT: | 1,07201 € |



