
16THV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2047-2-ND - Tape & Reel (TR) 1189-2047-1-ND - Cut Tape (CT) 1189-2047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16THV100M8X10.5 |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16THV100M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35THV100M8X10.5 | Rubycon | 48.655 | 1189-2055-1-ND | 0,69000 € | Upgrade |
| 25TGV100M8X10.5 | Rubycon | 587 | 1189-4141-1-ND | 1,00000 € | Parametric Equivalent |
| 25THV100M8X10.5 | Rubycon | 1.886 | 1189-2049-1-ND | 0,69000 € | Parametric Equivalent |
| EEE-TC1C101P | Panasonic Industry | 307 | PCE5126CT-ND | 1,02000 € | Parametric Equivalent |
| EEE-TC1E101P | Panasonic Industry | 3.665 | PCE5130CT-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44400 € | 4,44 € |
| 50 | 0,33300 € | 16,65 € |
| 100 | 0,29810 € | 29,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23772 € | 118,86 € |
| 1.000 | 0,21866 € | 218,66 € |
| 1.500 | 0,20905 € | 313,58 € |
| 2.500 | 0,19832 € | 495,80 € |
| 3.500 | 0,19201 € | 672,03 € |
| 5.000 | 0,18592 € | 929,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

