
25THV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2049-2-ND - Tape & Reel (TR) 1189-2049-1-ND - Cut Tape (CT) 1189-2049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25THV100M8X10.5 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25THV100M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,32620 € | 16,31 € |
| 100 | 0,29180 € | 29,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23254 € | 116,27 € |
| 1.000 | 0,21386 € | 213,86 € |
| 1.500 | 0,20443 € | 306,64 € |
| 2.500 | 0,19390 € | 484,75 € |
| 3.500 | 0,18772 € | 657,02 € |
| 5.000 | 0,18174 € | 908,70 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

