
EEE-TC1C101P | |
|---|---|
DigiKey Part Number | PCE5126TR-ND - Tape & Reel (TR) PCE5126CT-ND - Cut Tape (CT) PCE5126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1C101P |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1C101P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 266.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK1C101P | Panasonic Industry | 10.490 | PCE3727CT-ND | 1,21000 € | Direct |
| EEE-TC1V101P | Panasonic Industry | 25 | PCE5135CT-ND | 1,02000 € | Upgrade |
| EEE-TK1E101P | Panasonic Industry | 5.288 | PCE3731CT-ND | 1,21000 € | Upgrade |
| EEE-TK1V101UP | Panasonic Industry | 586 | PCE3736CT-ND | 1,21000 € | Upgrade |
| EEE-TC1E101P | Panasonic Industry | 3.665 | PCE5130CT-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65200 € | 6,52 € |
| 50 | 0,49760 € | 24,88 € |
| 100 | 0,44870 € | 44,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35782 € | 178,91 € |
| 1.000 | 0,33177 € | 331,77 € |
| 1.500 | 0,31863 € | 477,95 € |
| 2.500 | 0,30396 € | 759,90 € |
| 3.500 | 0,29534 € | 1.033,69 € |
| 5.000 | 0,28702 € | 1.435,10 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

