
EEE-TK1E101P | |
|---|---|
DigiKey Part Number | PCE3731TR-ND - Tape & Reel (TR) PCE3731CT-ND - Cut Tape (CT) PCE3731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1E101P |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1E101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 128.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43568 € | 217,84 € |
| 1.000 | 0,40522 € | 405,22 € |
| 1.500 | 0,38986 € | 584,79 € |
| 2.500 | 0,37272 € | 931,80 € |
| 3.500 | 0,36266 € | 1.269,31 € |
| 5.000 | 0,35293 € | 1.764,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,68400 € | 6,84 € |
| 50 | 0,55940 € | 27,97 € |
| 100 | 0,49260 € | 49,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,78100 € | 7,81 € |
| 50 | 0,59940 € | 29,97 € |
| 100 | 0,54230 € | 54,23 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

