Parametric Equivalent
Parametric Equivalent

16ST225M3225-ND | |
|---|---|
DigiKey Part Number | 16ST225M3225-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16ST225M3225-ND |
Description | CAP FILM 2.2UF 20% 16VDC 1210 |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 16V Acrylic, Metallized 1210 (3225 Metric) |
EDA/CAD Models | 16ST225M3225-ND Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16MU225MB23225 | Rubycon | 1.630 | 1189-16MU225MB23225CT-ND | 5,07000 € | Parametric Equivalent |
| 25MU225MB23225 | Rubycon | 48 | 1189-2524-1-ND | 5,07000 € | Parametric Equivalent |


