
16MU225MB23225 | |
|---|---|
DigiKey Part Number | 1189-16MU225MB23225TR-ND - Tape & Reel (TR) 1189-16MU225MB23225CT-ND - Cut Tape (CT) 1189-16MU225MB23225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16MU225MB23225 |
Description | CAP FILM 2.2UF 20% 16VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 16V Acrylic, Metallized 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 16MU225MB23225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 3,59600 € | 35,96 € |
| 50 | 3,06740 € | 153,37 € |
| 100 | 2,90390 € | 290,39 € |
| 500 | 2,75130 € | 1.375,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,47056 € | 4.941,12 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |


