
25MU225MB23225 | |
|---|---|
DigiKey Part Number | 1189-2524-2-ND - Tape & Reel (TR) 1189-2524-1-ND - Cut Tape (CT) 1189-2524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25MU225MB23225 |
Description | CAP FILM 2.2UF 20% 25VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 25V Acrylic, Metallized 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 25MU225MB23225 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 25V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16MU225MB23225 | Rubycon | 1.630 | 1189-16MU225MB23225CT-ND | 5,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 3,67700 € | 36,77 € |
| 50 | 3,13600 € | 156,80 € |
| 100 | 2,96870 € | 296,87 € |
| 500 | 2,73072 € | 1.365,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,52566 € | 5.051,32 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |


