Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

16PK47MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 16PK47MEFCTA5X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16PK47MEFCTA5X11 |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PK47MEFCTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 172.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXF47MEFCT15X11 | Rubycon | 0 | 16YXF47MEFCT15X11-ND | 0,04748 € | Upgrade |
| 16YXJ47MT15X11 | Rubycon | 0 | 16YXJ47MT15X11-ND | 0,04441 € | Upgrade |
| 16YXJ47MTA5X11 | Rubycon | 0 | 16YXJ47MTA5X11-ND | 0,04441 € | Upgrade |
| 25YXF47MEFCT15X11 | Rubycon | 6.297 | 1189-3723-1-ND | 0,20000 € | Upgrade |
| 25YXG47MEFCT15X11 | Rubycon | 0 | 1189-25YXG47MEFCT15X11CT-ND | 0,21000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03909 € | 78,18 € |
| Unit Price without VAT: | 0,03909 € |
|---|---|
| Unit Price with VAT: | 0,04652 € |







