Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

25YXH47MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 25YXH47MEFCTA5X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXH47MEFCTA5X11 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXH47MEFCTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Obsolete | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ47MT15X11 | Rubycon | 0 | 35YXJ47MT15X11-ND | 0,04579 € | Upgrade |
| 35ZLJ47MT15X11 | Rubycon | 578 | 1189-4182-1-ND | 0,23000 € | Upgrade |
| 25YXF47MEFCTA5X11 | Rubycon | 3.692 | 1189-4165-1-ND | 0,18000 € | Parametric Equivalent |
| 25YXJ47MTA5X11 | Rubycon | 7.852 | 1189-1590-1-ND | 0,20000 € | Parametric Equivalent |
| 25YXM47MEFCTA5X11 | Rubycon | 0 | 25YXM47MEFCTA5X11-ND | 0,05324 € | Parametric Equivalent |











