
35YXJ47MTA5X11 | |
|---|---|
DigiKey Part Number | 1189-35YXJ47MTA5X11CT-ND - Cut Tape (CT) 1189-35YXJ47MTA5X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXJ47MTA5X11 |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXJ47MTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 137.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLJ47MT15X11 | Rubycon | 688 | 1189-4182-1-ND | 0,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13060 € | 6,53 € |
| 100 | 0,11520 € | 11,52 € |
| 500 | 0,08842 € | 44,21 € |
| 1.000 | 0,07996 € | 79,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07292 € | 145,84 € |
| 4.000 | 0,06705 € | 268,20 € |
| 6.000 | 0,06409 € | 384,54 € |
| 10.000 | 0,06079 € | 607,90 € |
| 14.000 | 0,05886 € | 824,04 € |
| 20.000 | 0,05698 € | 1.139,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

