16PK100MEFCTA5X11 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Rubycon
In Stock: 8.699
Unit Price: 0,24000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.501
Unit Price: 0,21000 €
Datasheet

Direct


KEMET
In Stock: 18.018
Unit Price: 0,15000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,04306 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 4.390
Unit Price: 0,10000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 3.807
Unit Price: 0,12000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,05297 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 30.303
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.746
Unit Price: 0,23000 €
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16PK100MEFCTA5X11

DigiKey Part Number
1189-1532-1-ND - Cut Tape (CT)
1189-1532-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16PK100MEFCTA5X11
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
16PK100MEFCTA5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
210 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PK100MEFC5X11Rubycon8.6991189-1218-ND0,24000 €Upgrade
ECA-1CM101Panasonic Industry3.501P5138-ND0,21000 €Direct
ESK107M016AC3AAKEMET18.018399-6601-ND0,15000 €Direct
ESMG160ELL101ME11DChemi-Con0565-1037-ND0,00000 €Direct
ESMG160ETD101ME11DChemi-Con0ESMG160ETD101ME11D-ND0,00000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15000 €1,50 €
500,10860 €5,43 €
1000,09550 €9,55 €
5000,07278 €36,39 €
1.0000,06559 €65,59 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05959 €119,18 €
4.0000,05461 €218,44 €
6.0000,05209 €312,54 €
10.0000,04928 €492,80 €
14.0000,04763 €666,82 €
20.0000,04603 €920,60 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €