100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CM101B

DigiKey Part Number
P10369CT-ND - Cut Tape (CT)
P10369TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CM101B
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CM101B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
306 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1C101BPanasonic Industry4.046P15330CT-ND0,33000 €Upgrade
ECE-A1CKA101BPanasonic Industry21.95310-ECE-A1CKA101BCT-ND0,27000 €Similar
ECE-A1CKS101IPanasonic Industry1.93010-ECE-A1CKS101ICT-ND0,45000 €Similar
ECE-A1CKS101QPanasonic Industry4.48710-ECE-A1CKS101QCT-ND0,45000 €Similar
UVR1C101MDD1TANichicon2.756493-6095-1-ND0,23000 €Similar
In-Stock: 30.355
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13000 €1,30 €
500,09420 €4,71 €
1000,08270 €8,27 €
5000,06280 €31,40 €
1.0000,05650 €56,50 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05031 €100,62 €
4.0000,04602 €184,08 €
6.0000,04386 €263,16 €
10.0000,04144 €414,40 €
14.0000,04002 €560,28 €
20.0000,03865 €773,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €