ESMG160ELL101ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3.422
Unit Price: 0,34000 €
Datasheet

Direct


KEMET
In Stock: 8.558
Unit Price: 0,23000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 222.766
Unit Price: 0,28000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.572
Unit Price: 0,20000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.127
Unit Price: 0,27000 €
Datasheet

Upgrade


Rubycon
In Stock: 77.526
Unit Price: 0,21000 €
Datasheet

Upgrade


Rubycon
In Stock: 31.807
Unit Price: 0,20000 €
Datasheet

Upgrade


KEMET
In Stock: 31.546
Unit Price: 0,17000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 15.881
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.111
Unit Price: 0,27000 €
Datasheet

Similar


Panasonic Industry
In Stock: 22.087
Unit Price: 0,28000 €
Datasheet

Similar


Panasonic Industry
In Stock: 374
Unit Price: 0,45000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.931
Unit Price: 0,46000 €
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 11H, 5D

ESMG160ELL101ME11D

DigiKey Part Number
565-1037-ND
Manufacturer
Manufacturer Product Number
ESMG160ELL101ME11D
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMG160ELL101ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes