Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

16JZV470MBOB10X10.5 | |
|---|---|
DigiKey Part Number | 1189-16JZV470MBOB10X10.5TR-ND - Tape & Reel (TR) 1189-16JZV470MBOB10X10.5CT-ND - Cut Tape (CT) 1189-16JZV470MBOB10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16JZV470MBOB10X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JZV470MBOB10X10.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JGV470M10X10.5 | Rubycon | 443 | 1189-25JGV470M10X10.5CT-ND | 0,99000 € | Upgrade |
| 25JZV470M10X10.5 | Rubycon | 999 | 1189-25JZV470M10X10.5CT-ND | 1,01000 € | Upgrade |
| 25TKV470M10X10.5 | Rubycon | 400 | 1189-2072-1-ND | 1,34000 € | Upgrade |
| 25TLV470M10X10.5 | Rubycon | 44 | 1189-2097-1-ND | 0,88000 € | Upgrade |
| 25TZV470M10X10.5 | Rubycon | 92.709 | 1189-1588-1-ND | 0,77000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,39440 € | 19,72 € |
| 100 | 0,35370 € | 35,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28538 € | 142,69 € |
| 1.000 | 0,26448 € | 264,48 € |
| 2.500 | 0,24267 € | 606,67 € |
| 5.000 | 0,22975 € | 1.148,75 € |
| 12.500 | 0,21926 € | 2.740,75 € |
| 25.000 | 0,20838 € | 5.209,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |












