Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160YK10MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 160YK10MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 160YK10MEFC8X11.5 |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 160YK10MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 83 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 124.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200LEX10MEFC8X11.5 | Rubycon | 1.004 | 1189-2705-ND | 0,60000 € | Upgrade |
| 200LLE10MEFC8X11.5 | Rubycon | 6.593 | 1189-1175-ND | 0,45000 € | Upgrade |
| 160PK10MEFC8X11.5 | Rubycon | 0 | 1189-1086-ND | 0,09416 € | Parametric Equivalent |
| 200PK10MEFC8X11.5 | Rubycon | 278 | 1189-1187-ND | 0,45000 € | Parametric Equivalent |
| ESL106M200AG9AA | KEMET | 4.594 | 399-15739-ND | 0,37000 € | Upgrade |









