



UVR2C100MPD | |
|---|---|
DigiKey Part Number | 493-1161-ND |
Manufacturer | |
Manufacturer Product Number | UVR2C100MPD |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2C100MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 128 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2D100MPD | Nichicon | 2.844 | ULD2D100MPD-ND | 0,74000 € | Upgrade |
| UVK2D100MPD | Nichicon | 735 | UVK2D100MPD-ND | 0,56000 € | Upgrade |
| 200LEX10MEFC8X11.5 | Rubycon | 1.004 | 1189-2705-ND | 0,60000 € | Upgrade |
| 200LLE10MEFC8X11.5 | Rubycon | 6.593 | 1189-1175-ND | 0,45000 € | Upgrade |
| 200PK10MEFC8X11.5 | Rubycon | 278 | 1189-1187-ND | 0,45000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11780 € | 5,89 € |
| 200 | 0,09205 € | 18,41 € |
| 600 | 0,07730 € | 46,38 € |
| 1.000 | 0,07177 € | 71,77 € |
| 2.600 | 0,06323 € | 164,40 € |
| 5.000 | 0,05852 € | 292,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

