



UVK2C100MPD1TD | |
|---|---|
DigiKey Part Number | 493-12617-1-ND - Cut Tape (CT) 493-12617-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2C100MPD1TD |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2C100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 128 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17180 € | 8,59 € |
| 100 | 0,15230 € | 15,23 € |
| 500 | 0,11842 € | 59,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10772 € | 107,72 € |
| 2.000 | 0,09882 € | 197,64 € |
| 3.000 | 0,09432 € | 282,96 € |
| 5.000 | 0,08931 € | 446,55 € |
| 7.000 | 0,08636 € | 604,52 € |
| 10.000 | 0,08351 € | 835,10 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

