Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160MXC1200MEFC25X45 | |
|---|---|
DigiKey Part Number | 160MXC1200MEFC25X45-ND |
Manufacturer | |
Manufacturer Product Number | 160MXC1200MEFC25X45 |
Description | CAP ALUM 1200UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160MXC1200MEFC25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.735 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642A2128M000 | TDK | 526 | 495-7495-ND | 8,52000 € | Parametric Equivalent |
| EKMS161VSN122MQ40S | Chemi-Con | 0 | EKMS161VSN122MQ40S-ND | 4,44075 € | Parametric Equivalent |
| LGN2Z122MELA45 | Nichicon | 0 | 493-8276-ND | 2,76740 € | Parametric Equivalent |
| LGU2C122MELA | Nichicon | 53 | 493-2644-ND | 4,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,38300 € | 476,60 € |
| Unit Price without VAT: | 2,38300 € |
|---|---|
| Unit Price with VAT: | 2,83577 € |





