Direct
Parametric Equivalent

EKMS161VSN122MQ40S | |
|---|---|
DigiKey Part Number | EKMS161VSN122MQ40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS161VSN122MQ40S |
Description | CAP ALUM 1200UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS161VSN122MQ40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.02 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS161VSN122MQ40S | Chemi-Con | 0 | ELXS161VSN122MQ40S-ND | 4,33885 € | Direct |
| LGN2C122MELA40 | Nichicon | 0 | 493-8251-ND | 5,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,44075 € | 888,15 € |
| Unit Price without VAT: | 4,44075 € |
|---|---|
| Unit Price with VAT: | 5,28449 € |



