Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




LGN2Z122MELA45 | |
|---|---|
DigiKey Part Number | 493-8276-ND |
Manufacturer | |
Manufacturer Product Number | LGN2Z122MELA45 |
Description | CAP ALUM 1200UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2Z122MELA45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2Z122MELA40 | Nichicon | 0 | 493-8107-ND | 5,67000 € | Direct |
| LGG2Z122MELB35 | Nichicon | 0 | 493-8108-ND | 2,93955 € | Similar |
| LGG2Z122MELC25 | Nichicon | 0 | 493-8109-ND | 3,59055 € | Similar |
| LGG2Z122MELZ50 | Nichicon | 0 | 493-8106-ND | 2,66168 € | Similar |
| LGN2Z122MELB35 | Nichicon | 185 | 493-8277-ND | 5,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,76740 € | 691,85 € |
| Unit Price without VAT: | 2,76740 € |
|---|---|
| Unit Price with VAT: | 3,29321 € |











