Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGU2Z122MELC | |
|---|---|
DigiKey Part Number | 493-2681-ND |
Manufacturer | |
Manufacturer Product Number | LGU2Z122MELC |
Description | CAP ALUM 1200UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2Z122MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.825 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2D122MELC30 | Nichicon | 58 | 493-8524-ND | 7,38000 € | Upgrade |
| LGG2Z122MELA40 | Nichicon | 0 | 493-8107-ND | 5,71000 € | Similar |
| LGG2Z122MELB35 | Nichicon | 0 | 493-8108-ND | 2,96305 € | Similar |
| LGG2Z122MELC25 | Nichicon | 0 | 493-8109-ND | 3,61925 € | Similar |
| LGG2Z122MELZ50 | Nichicon | 0 | 493-8106-ND | 2,68296 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,03520 € | 607,04 € |
| Unit Price without VAT: | 3,03520 € |
|---|---|
| Unit Price with VAT: | 3,61189 € |












