Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160BXC33MEFCT810X20 | |
|---|---|
DigiKey Part Number | 160BXC33MEFCT810X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 160BXC33MEFCT810X20 |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160BXC33MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160BXA33MEFC10X20 | Rubycon | 0 | 160BXA33MEFC10X20-ND | 0,21704 € | Parametric Equivalent |
| 160BXC33MEFC10X20 | Rubycon | 381 | 1189-3708-ND | 0,79000 € | Parametric Equivalent |
| 200BXC33MEFC10X20 | Rubycon | 759 | 1189-2207-ND | 0,90000 € | Parametric Equivalent |
| 200BXC33MEFCT810X20 | Rubycon | 0 | 200BXC33MEFCT810X20-ND | 0,22012 € | Parametric Equivalent |
| 250BXC33MEFC10X20 | Rubycon | 0 | 250BXC33MEFC10X20-ND | 0,24367 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20505 € | 205,05 € |
| Unit Price without VAT: | 0,20505 € |
|---|---|
| Unit Price with VAT: | 0,24401 € |







