Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160BXC22MEFC10X20 | |
|---|---|
DigiKey Part Number | 160BXC22MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 160BXC22MEFC10X20 |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160BXC22MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350BXC22M10X20 | Rubycon | 0 | 350BXC22M10X20-ND | 0,45991 € | Upgrade |
| 160BXC22MEFCT810X20 | Rubycon | 0 | 160BXC22MEFCT810X20-ND | 0,23199 € | Parametric Equivalent |
| 200BXA22M10X20 | Rubycon | 0 | 200BXA22M10X20-ND | 0,24367 € | Parametric Equivalent |
| 200BXC22MEFC10X20 | Rubycon | 0 | 200BXC22MEFC10X20-ND | 0,23144 € | Parametric Equivalent |
| 200BXC22MEFCT810X20 | Rubycon | 0 | 200BXC22MEFCT810X20-ND | 0,22092 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23199 € | 231,99 € |
| Unit Price without VAT: | 0,23199 € |
|---|---|
| Unit Price with VAT: | 0,27607 € |









