MFR Recommended
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar




UCA2D220MPD | |
|---|---|
DigiKey Part Number | 493-16689-ND |
Manufacturer | |
Manufacturer Product Number | UCA2D220MPD |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2D220MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2D220MPD | Nichicon | 10 | 493-16699-ND | 0,99000 € | MFR Recommended |
| UCY2V220MPD9 | Nichicon | 3.230 | 493-6988-ND | 1,24000 € | Upgrade |
| 200BXC22MEFC10X20 | Rubycon | 0 | 200BXC22MEFC10X20-ND | 0,22960 € | Direct |
| EEU-EB2D220 | Panasonic Industry | 10.010 | P5912-ND | 0,88000 € | Direct |
| 250BXC22MEFC10X20 | Rubycon | 565 | 1189-2213-ND | 0,93000 € | Upgrade |










