Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

10ZLG3300MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 10ZLG3300MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLG3300MEFC12.5X25 |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLG3300MEFC12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.03 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXF3300MEFC12.5X25 | Rubycon | 0 | 10YXF3300MEFC12.5X25-ND | 0,00000 € | Upgrade |
| 10YXH3300MEFC12.5X25 | Rubycon | 0 | 10YXH3300MEFC12.5X25-ND | 0,00000 € | Upgrade |
| 10YXH3300MEFCCE12.5X25 | Rubycon | 0 | 10YXH3300MEFCCE12.5X25-ND | 0,00000 € | Upgrade |
| 10YXF3300MEFCCE12.5X25 | Rubycon | 0 | 10YXF3300MEFCCE12.5X25-ND | 0,31000 € | Parametric Equivalent |
| 10YXF3300MEFCG412.5X25 | Rubycon | 0 | 10YXF3300MEFCG412.5X25-ND | 0,29684 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37408 € | 374,08 € |
| Unit Price without VAT: | 0,37408 € |
|---|---|
| Unit Price with VAT: | 0,44516 € |









