


ELXZ100ELL332MK25S | |
|---|---|
DigiKey Part Number | 565-1911-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ100ELL332MK25S |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ100ELL332MK25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4625 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A332 | Panasonic Industry | 87 | P10233-ND | 1,46000 € | Similar |
| EEU-FC1A332S | Panasonic Industry | 403 | P10234-ND | 1,67000 € | Similar |
| UPJ1A332MHD | Nichicon | 326 | 493-5520-ND | 1,33000 € | Similar |
| UPJ1A332MHD6 | Nichicon | 665 | 493-16441-ND | 1,39000 € | Similar |
| UPM1A332MHD | Nichicon | 226 | 493-5588-ND | 1,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,05000 € | 10,50 € |
| 50 | 0,81600 € | 40,80 € |
| 100 | 0,74240 € | 74,24 € |
| 500 | 0,61558 € | 307,79 € |
| 1.000 | 0,57565 € | 575,65 € |
| 2.500 | 0,53306 € | 1.332,65 € |
| 5.000 | 0,50712 € | 2.535,60 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

