3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1A332S

DigiKey Part Number
P10234-ND
Manufacturer
Manufacturer Product Number
EEU-FC1A332S
Description
CAP ALUM 3300UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1A332S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.874 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.205 A @ 100 kHz
Part Status
Active
Impedance
29 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.787" (20.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 403
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,09600 €10,96 €
500,85460 €42,73 €
1000,77830 €77,83 €
5000,64708 €323,54 €
1.0000,60576 €605,76 €
2.5000,56167 €1.404,17 €
5.0000,53483 €2.674,15 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €