Direct
Direct
Direct
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10YXG3900MEFC12.5X30 | |
|---|---|
DigiKey Part Number | 10YXG3900MEFC12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 10YXG3900MEFC12.5X30 |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXG3900MEFC12.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.855 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.65 A @ 100 kHz |
Part Status Obsolete | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH3900MEFC12.5X25 | Rubycon | 22 | 1189-2952-ND | 1,27000 € | Direct |
| 10ZLQ3900MEFC12.5X20 | Rubycon | 789 | 1189-3620-ND | 1,19000 € | Direct |
| 10ZLS3900MEFC12.5X25 | Rubycon | 0 | 1189-2567-ND | 0,40009 € | Direct |
| 16ZLQ3900MEFC12.5X30 | Rubycon | 103 | 1189-3636-ND | 1,53000 € | Parametric Equivalent |
| EEU-FR1A392 | Panasonic Industry | 529 | P14384-ND | 1,62000 € | Direct |














