
10ZLH3900MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-2952-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLH3900MEFC12.5X25 |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLH3900MEFC12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.03 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1A392 | Panasonic Industry | 559 | P14384-ND | 1,61000 € | Parametric Equivalent |
| EEU-FR1A392B | Panasonic Industry | 736 | P15325CT-ND | 1,63000 € | Parametric Equivalent |
| EKZM100ELL392MK25S | Chemi-Con | 1.921 | 565-EKZM100ELL392MK25S-ND | 1,97000 € | Parametric Equivalent |
| UHW1A392MHD | Nichicon | 72 | 493-6888-ND | 1,61000 € | Parametric Equivalent |
| UHW1A392MHD1TO | Nichicon | 487 | 493-UHW1A392MHD1TOCT-ND | 1,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,80900 € | 8,09 € |
| 50 | 0,62180 € | 31,09 € |
| 100 | 0,56250 € | 56,25 € |
| 500 | 0,46040 € | 230,20 € |
| 1.000 | 0,42826 € | 428,26 € |
| 3.000 | 0,38807 € | 1.164,21 € |
| 5.000 | 0,37305 € | 1.865,25 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

