Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10YXG330MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 10YXG330MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 10YXG330MEFC6.3X11 |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXG330MEFC6.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLJ330M6.3X11 | Rubycon | 4.679 | 1189-2177-ND | 0,31000 € | Upgrade |
| 16YXJ330M6.3X11 | Rubycon | 0 | 1189-4156-ND | 0,28000 € | Upgrade |
| 10YXJ330M6.3X11 | Rubycon | 1.858 | 10YXJ330M6.3X11-ND | 0,29000 € | Parametric Equivalent |
| 10YXJ330MT16.3X11 | Rubycon | 0 | 10YXJ330MT16.3X11-ND | 0,05691 € | Parametric Equivalent |
| 10ZLH330MEFC6.3X11 | Rubycon | 3.396 | 1189-1075-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06138 € | 184,14 € |
| Unit Price without VAT: | 0,06138 € |
|---|---|
| Unit Price with VAT: | 0,07304 € |









