330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXS330MEFC6.3X11

DigiKey Part Number
1189-16YXS330MEFC6.3X11-ND
Manufacturer
Manufacturer Product Number
16YXS330MEFC6.3X11
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
187 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23200 €2,32 €
500,17080 €8,54 €
1000,15100 €15,10 €
5000,11716 €58,58 €
2.0000,09754 €195,08 €
4.0000,09012 €360,48 €
6.0000,08638 €518,28 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €