
EKYB100ELL331MF11D | |
|---|---|
DigiKey Part Number | 565-EKYB100ELL331MF11D-ND |
Manufacturer | |
Manufacturer Product Number | EKYB100ELL331MF11D |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 540 mA @ 100 kHz |
Part Status Obsolete | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD160ARA331MHA0G | Chemi-Con | 842 | 565-HHXD160ARA331MHA0GCT-ND | 1,45000 € | MFR Recommended |
| 10ZLJ330M6.3X11 | Rubycon | 4.679 | 1189-2177-ND | 0,31000 € | Direct |
| 16YXJ330M6.3X11 | Rubycon | 2.000 | 1189-4156-ND | 0,28000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,15920 € | 7,96 € |
| 100 | 0,14070 € | 14,07 € |
| 500 | 0,10912 € | 54,56 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

