
10YXG2200MEFC16X16 | |
|---|---|
DigiKey Part Number | 1189-1062-ND |
Manufacturer | |
Manufacturer Product Number | 10YXG2200MEFC16X16 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXG2200MEFC16X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.358 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.94 A @ 100 kHz |
Part Status Obsolete | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH2200MEFCGC16X25 | Rubycon | 0 | 1189-3751-1-ND | 1,64000 € | Similar |
| UHE1A222MHD3 | Nichicon | 13 | 493-1503-ND | 1,32000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,58520 € | 29,26 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

