



UHE1A222MHD3 | |
|---|---|
DigiKey Part Number | 493-1503-ND |
Manufacturer | |
Manufacturer Product Number | UHE1A222MHD3 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A222MHD3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.552 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.94 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1A222MHD | Nichicon | 667 | 493-15186-ND | 0,88000 € | Similar |
| UHE1A222MHD6 | Nichicon | 972 | 493-1502-ND | 1,10000 € | Similar |
| UHE1A222MPD | Nichicon | 3.888 | 493-1501-ND | 1,01000 € | Similar |
| UHV1A222MPD | Nichicon | 84 | 493-15286-ND | 1,16000 € | Similar |
| UHE1A222MHD3TN | Nichicon | 573 | 493-UHE1A222MHD3TNCT-ND | 1,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,84400 € | 8,44 € |
| 50 | 0,65060 € | 32,53 € |
| 100 | 0,58950 € | 58,95 € |
| 500 | 0,48432 € | 242,16 € |
| 1.000 | 0,45120 € | 451,20 € |
| 2.500 | 0,41586 € | 1.039,65 € |
| 5.000 | 0,39433 € | 1.971,65 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

