10SKV47M6.3X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 6.047
Unit Price: 0,36000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19.327
Unit Price: 0,61000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.998
Unit Price: 0,77000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,16130 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06604 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06897 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08023 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06932 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07270 €
Datasheet

Upgrade


KEMET
In Stock: 79
Unit Price: 0,36000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 3.702
Unit Price: 0,47000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,69000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 6.633
Unit Price: 0,69000 €
Datasheet
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SKV47M6.3X5.5

DigiKey Part Number
1189-10SKV47M6.3X5.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10SKV47M6.3X5.5
Description
CAP ALUM 47UF 20% 10V SMD
Customer Reference
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10SKV47M6.3X5.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Size / Dimension
0.248" Dia (6.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.217" (5.50mm)
Capacitance
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
10 V
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
1000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UWT1A470MCL1GBNichicon6.047493-2164-1-ND0,36000 €Direct
476AXZ035MQ5CORNELL DUBILIER KNOWLES19.3271572-1240-1-ND0,61000 €Upgrade
AHA476M16D16T-FCornell Dubilier Knowles1.998338-4429-1-ND0,77000 €Upgrade
AVES476M25D16T-FCornell Dubilier Knowles0AVES476M25D16T-F-ND0,16130 €Upgrade
EEV476M010A9GAAKEMET0EEV476M010A9GAA-ND0,06604 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes