Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10JGV100M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-10JGV100M6.3X6.1TR-ND - Tape & Reel (TR) 1189-10JGV100M6.3X6.1CT-ND - Cut Tape (CT) 1189-10JGV100M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10JGV100M6.3X6.1 |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10JGV100M6.3X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 71 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 85.2 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JZV100MDLP6.3X6.1 | Rubycon | 1.106 | 1189-25JZV100MDLP6.3X6.1CT-ND | 0,49000 € | Upgrade |
| 16JZV100M6.3X6.1 | Rubycon | 983 | 1189-16JZV100M6.3X6.1CT-ND | 0,59000 € | Parametric Equivalent |
| 16TZV100M6.3X6.1 | Rubycon | 1.596 | 1189-1536-1-ND | 0,42000 € | Parametric Equivalent |
| AFK107M16D16T-F | Cornell Dubilier Knowles | 62.679 | 338-2140-1-ND | 0,71000 € | Upgrade |
| EEE-FK1E101SP | Panasonic Industry | 4.252 | P18954CT-ND | 0,54000 € | Upgrade |












