
EMZA160ARA101MF61G | |
|---|---|
DigiKey Part Number | 565-EMZA160ARA101MF61GTR-ND - Tape & Reel (TR) 565-EMZA160ARA101MF61GCT-ND - Cut Tape (CT) 565-EMZA160ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA160ARA101MF61G |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA160ARA101MF61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZR250ARA101MF61G | Chemi-Con | 6.016 | 565-5142-1-ND | 0,66000 € | Parametric Equivalent |
| EEE-FT1V101AP | Panasonic Industry | 41.596 | PCE5016CT-ND | 0,49000 € | Upgrade |
| AFK107M16D16T-F | Cornell Dubilier Knowles | 62.679 | 338-2140-1-ND | 0,62000 € | Similar |
| AVEZ107M16D16T-F | Cornell Dubilier Knowles | 1.083 | 338-3967-1-ND | 0,54000 € | Similar |
| UCL1C101MCL6GS | Nichicon | 8.551 | 493-3920-1-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,31920 € | 15,96 € |
| 100 | 0,28570 € | 28,57 € |
| 500 | 0,22788 € | 113,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20964 € | 209,64 € |
| 2.000 | 0,19449 € | 388,98 € |
| 3.000 | 0,18684 € | 560,52 € |
| 5.000 | 0,17832 € | 891,60 € |
| 7.000 | 0,17331 € | 1.213,17 € |
| 10.000 | 0,16847 € | 1.684,70 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

