
16TZV100M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-1536-2-ND - Tape & Reel (TR) 1189-1536-1-ND - Cut Tape (CT) 1189-1536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TZV100M6.3X6.1 |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TZV100M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,23600 € | 11,80 € |
| 100 | 0,20310 € | 20,31 € |
| 500 | 0,16988 € | 84,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15846 € | 158,46 € |
| 2.000 | 0,11021 € | 220,42 € |
| 3.000 | 0,10528 € | 315,84 € |
| 5.000 | 0,09978 € | 498,90 € |
| 7.000 | 0,09655 € | 675,85 € |
| 10.000 | 0,09343 € | 934,30 € |
| 12.000 | 0,09194 € | 1.103,28 € |
| 24.000 | 0,08692 € | 2.086,08 € |
| 25.000 | 0,08665 € | 2.166,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

