Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100ZLJ18MT16.3X11 | |
|---|---|
DigiKey Part Number | 100ZLJ18MT16.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100ZLJ18MT16.3X11 |
Description | CAP ALUM 18UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLJ18MT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 155.4 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 370 mA @ 100 kHz |
Part Status Active | Impedance 460 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH18MEFCTA6.3X11 | Rubycon | 0 | 100ZLH18MEFCTA6.3X11-ND | 0,08058 € | Direct |
| 100YXM18MEFC6.3X11 | Rubycon | 0 | 100YXM18MEFC6.3X11-ND | 0,08256 € | Parametric Equivalent |
| 100ZLH18MEFC6.3X11 | Rubycon | 950 | 1189-2941-ND | 0,39000 € | Parametric Equivalent |
| 100ZLH18MEFCT16.3X11 | Rubycon | 0 | 100ZLH18MEFCT16.3X11-ND | 0,08058 € | Parametric Equivalent |
| 100ZLJ18M6.3X11 | Rubycon | 1.724 | 100ZLJ18M6.3X11-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09332 € | 279,96 € |
| Unit Price without VAT: | 0,09332 € |
|---|---|
| Unit Price with VAT: | 0,11105 € |





