
100YXM18MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 100YXM18MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 100YXM18MEFC6.3X11 |
Description | CAP ALUM 18UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXM18MEFC6.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08256 € | 165,12 € |
| Unit Price without VAT: | 0,08256 € |
|---|---|
| Unit Price with VAT: | 0,09825 € |

