
100ZLJ18M6.3X11 | |
|---|---|
DigiKey Part Number | 100ZLJ18M6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 100ZLJ18M6.3X11 |
Description | CAP ALUM 18UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLJ18M6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 155.4 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 370 mA @ 100 kHz |
Part Status Active | Impedance 460 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH18MEFC6.3X11 | Rubycon | 950 | 1189-2941-ND | 0,39000 € | Parametric Equivalent |
| EKZN101ELL180MF11D | Chemi-Con | 1.415 | 565-4131-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27700 € | 2,77 € |
| 50 | 0,20420 € | 10,21 € |
| 100 | 0,18140 € | 18,14 € |
| 500 | 0,14170 € | 70,85 € |
| 2.000 | 0,11876 € | 237,52 € |
| 4.000 | 0,11010 € | 440,40 € |
| 6.000 | 0,10573 € | 634,38 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

